
765KH | |
|---|---|
DigiKey Part Number | 137-765KH-ND |
Manufacturer | |
Manufacturer Product Number | 765KH |
Description | DC POWER PLUG, 0.100" (2.5MM) ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.54mm OD (0.218") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 7.5 A |
Connector Type Plug | Mating Length/Depth 0.374" (9.50mm) |
Gender Female | Operating Temperature -40°C ~ 105°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.54mm OD (0.218") | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Brass |
Internal Switch(s) Does Not Contain Switch | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Eyelet(s) | Body Color Red |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,70180 € | 570,18 € |
| Unit Price without VAT: | 5,70180 € |
|---|---|
| Unit Price with VAT: | 6,78514 € |

