
765H | |
|---|---|
DigiKey Part Number | 137-765H-ND |
Manufacturer | |
Manufacturer Product Number | 765H |
Description | DC POWER PLUG, 0.100" (2.5MM) ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.54mm OD (0.218") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.54mm OD (0.218") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,89600 € | 48,96 € |
| 25 | 4,58920 € | 114,73 € |
| 50 | 4,37000 € | 218,50 € |
| 100 | 4,16130 € | 416,13 € |
| 300 | 3,85093 € | 1.155,28 € |
| 500 | 3,71466 € | 1.857,33 € |
| 1.000 | 3,53751 € | 3.537,51 € |
| 2.500 | 3,31632 € | 8.290,80 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

