
722RALP | |
|---|---|
DigiKey Part Number | 137-722RALP-ND |
Manufacturer | |
Manufacturer Product Number | 722RALP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 722RALP Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Series | Voltage - Rated 12VDC |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,44500 € | 44,45 € |
| 25 | 4,16640 € | 104,16 € |
| 50 | 3,96760 € | 198,38 € |
| 100 | 3,77810 € | 377,81 € |
| 300 | 3,49640 € | 1.048,92 € |
| 500 | 3,37270 € | 1.686,35 € |
| 1.000 | 3,21184 € | 3.211,84 € |
| 2.500 | 3,01100 € | 7.527,50 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

