
65081K206 | |
|---|---|
DigiKey Part Number | 65081K206-ND |
Manufacturer | |
Manufacturer Product Number | 65081K206 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Category | Circuit |
Mfr | Current Rating (Amps) 3A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Rectangular, Button |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Black |
Type Standard | Termination Style Solder Lug |

