
61GB5FX | |
|---|---|
DigiKey Part Number | SC2419-ND |
Manufacturer | |
Manufacturer Product Number | 61GB5FX |
Description | CONN RCPT FMALE DIN 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 61GB5FX Models |
Category | Orientation E |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Steel |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 5 | Features Ground |
Shell Size - Insert DIN (240 Degree) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Flange | Voltage Rating 34VDC |
Termination Solder Eyelet(s) | Insert Material Plastic |
Fastening Type Push-Pull |

