
60HA4F | |
|---|---|
DigiKey Part Number | 60HA4F-ND |
Manufacturer | |
Manufacturer Product Number | 60HA4F |
Description | CONN RCPT FMALE DIN 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Category | Termination Solder Eyelet(s) |
Mfr | Fastening Type Push-Twist |
Packaging Bulk | Orientation D |
Part Status Obsolete | Primary Material Metal |
Connector Type | Shell Material Steel |
Number of Positions 4 | Contact Finish - Mating Tin |
Shell Size - Insert DIN (210 Degree) | Features Ground |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Insert Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60HA4FX | Switchcraft Inc. | 266 | SC1560-ND | 7,76000 € | Direct |


