



588 | |
|---|---|
DigiKey Part Number | SC2740-ND |
Manufacturer | |
Manufacturer Product Number | 588 |
Description | CONN PLUG MONO 6.35MM 2COND |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Shielded |
Connector Type Phone Plug | Mating Length/Depth 1.188" (30.20mm) |
Gender Male | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.250" (6.35mm) | Housing Material Zinc |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,90800 € | 69,08 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

