
57HB5F | |
|---|---|
DigiKey Part Number | 57HB5F-ND |
Manufacturer | |
Manufacturer Product Number | 57HB5F |
Description | CONN RCPT FMALE DIN 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Category | Fastening Type Push-Twist |
Mfr | Orientation F |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material Steel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 5 | Features Ground |
Shell Size - Insert DIN (180 Degree) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Flange | Voltage Rating 34VDC |
Termination Solder Eyelet(s) | Insert Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57HB5FX | Switchcraft Inc. | 124 | SC2418-ND | 8,26000 € | Direct |


