
56206L1X | |
|---|---|
DigiKey Part Number | 56206L1X-ND |
Manufacturer | |
Manufacturer Product Number | 56206L1X |
Description | SWITCH SLIDE DPDT 500MA 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 3.61mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,54430 € | 1.354,43 € |
| Unit Price without VAT: | 13,54430 € |
|---|---|
| Unit Price with VAT: | 16,11772 € |

