
5501MPX | |
|---|---|
DigiKey Part Number | 5501MPX-ND |
Manufacturer | |
Manufacturer Product Number | 5501MPX |
Description | CONN MIC RCPT MONO PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microphone Receptacle Mono Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Microphone Receptacle | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 6 pcs - 1 Connector, 1 Nut, 1 Terminal, 3 Washers | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | 0.187" (4.76mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,85320 € | 685,32 € |
| Unit Price without VAT: | 6,85320 € |
|---|---|
| Unit Price with VAT: | 8,15531 € |

