Image for 480 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480

DigiKey Part Number
480-ND
Manufacturer
Manufacturer Product Number
480
Description
CONN PLUG STEREO
Customer Reference
Detailed Description
5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Mating Length/Depth
1.090" (27.70mm)
Connector Type
Phone Plug
Contact Material - Plating
Tin
Gender
Male
Body Material
Brass
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Gold
Industry Recognized Mating Diameter
Includes
2 pcs - 1 Connector, 1 Handle
Actual Diameter
0.207" (5.26mm)
Housing Material
Thermoplastic
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.