
470X | |
|---|---|
DigiKey Part Number | 470X-ND |
Manufacturer | |
Manufacturer Product Number | 470X |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Screw |
Series | Shielding Shielded |
Packaging Bulk | Features Internal Interlock |
Part Status Active | Contact Material - Plating Natural |
Connector Type Phone Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,39400 € | 1.939,40 € |
| Unit Price without VAT: | 19,39400 € |
|---|---|
| Unit Price with VAT: | 23,07886 € |

