
46206LR | |
|---|---|
DigiKey Part Number | 46206LR-ND |
Manufacturer | |
Manufacturer Product Number | 46206LR |
Description | SWITCH SLIDE DPDT 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.74mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 3A (AC), 500mA (DC) | Switch Travel 4.78mm |
Voltage Rating - AC 125 V |

