
46206LFR | |
|---|---|
DigiKey Part Number | 46206LFR-ND |
Manufacturer | |
Manufacturer Product Number | 46206LFR |
Description | SWITCH SLIDE DPDT 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Screwdriver Slot |
Series | Actuator Length Flush |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Features 115V-230V Marking |
Switch Function On-On (Line Voltage Selector) | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 3A (AC), 500mA (DC) | Actuator Material Thermoplastic |
Voltage Rating - AC 125 V | Switch Travel 4.78mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 46206LFRX | Switchcraft Inc. | 735 | SC1817-ND | 3,98000 € | Direct |


