Image for 440 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440

DigiKey Part Number
440-ND
Manufacturer
Manufacturer Product Number
440
Description
CONN PLUG STEREO
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Screw
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Mating Length/Depth
1.218" (30.90mm)
Connector Type
Phone Plug
Contact Material - Plating
Tin
Gender
Male
Body Material
Brass
Signal Lines
Mono
Includes
4 pcs - 1 Connector, 1 Handle, 2 Screws
Industry Recognized Mating Diameter
Housing Material
Thermoplastic
Actual Diameter
0.250" (6.35mm)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Cable Opening
0.281" (7.14mm)
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.