Image for 420 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420

DigiKey Part Number
420-ND
Manufacturer
Manufacturer Product Number
420
Description
CONN PLUG STEREO
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Screw
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Features
Strain Relief
Connector Type
Phone Plug
Mating Length/Depth
1.200" (30.50mm)
Gender
Male
Contact Material - Plating
Tin
Signal Lines
Mono
Body Material
Copper Alloy
Industry Recognized Mating Diameter
Includes
4 pcs - 1 Connector, 1 Handle, 2 Screws
Actual Diameter
0.250" (6.35mm)
Housing Material
Thermoplastic
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.