
389PKG | |
|---|---|
DigiKey Part Number | 389PKG-ND |
Manufacturer | |
Manufacturer Product Number | 389PKG |
Description | CONN ADAPTER 3P-3P F-F INLINE |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Female Sockets Free Hanging (In-Line) |
Category | Number of Positions (Convert From) 3 |
Manufacturer Switchcraft Inc. | Number of Positions (Convert To) 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull, Detent Lock |
Part Status Obsolete | Housing Material Zinc Die Cast |
Connector Style Standard | Housing Color Silver |
Convert From (Adapter End) Female Sockets | Features Locking Mechanism |
Convert To (Adapter End) Female Sockets | Shielding Shielded |
Shell Size - Insert (Convert From) XLR | Housing Finish Nickel |
Shell Size - Insert (Convert To) XLR |

