
36HR14484X | |
|---|---|
DigiKey Part Number | 36HR14484X-ND |
Manufacturer | |
Manufacturer Product Number | 36HR14484X |
Description | CABLE R/A STEREO PLUG-STRIP 12FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 12.0' (3.66m) |
Datasheet | Datasheet |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Switchcraft Inc. | Length 12.0' (3.66m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8"), Right Angle | Usage Headphones |
2nd Connector Cable (Round) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,31900 € | 931,90 € |
| Unit Price without VAT: | 9,31900 € |
|---|---|
| Unit Price with VAT: | 11,08961 € |


