36HR03636 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 302
Unit Price: 10,52000 €
Datasheet
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36HR03636

DigiKey Part Number
36HR03636-ND
Manufacturer
Manufacturer Product Number
36HR03636
Description
CABLE R/A STEREO PLUG-PLUG 3FT
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Stereo (3 Conductor, TRS)
Manufacturer
Switchcraft Inc.
Length
3.0' (91.44cm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Shielding
Shielded
1st Connector
Phone Plug, 3.5mm (1/8"), Right Angle
Usage
Headphones, Patch Cable
2nd Connector
Phone Plug, 3.5mm (1/8"), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36HR03636XSwitchcraft Inc.302SC1578-ND10,52000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE R/A STEREO PLUG-PLUG 6FT
In-Stock: 0
Unit Price: 4,06560 €