
365 | |
|---|---|
DigiKey Part Number | 365-ND |
Manufacturer | |
Manufacturer Product Number | 365 |
Description | ADAPT 3.5MM JACK TO RCA PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 3.50mm (0.141", 1/8") To Phono (RCA) Plug Free Hanging (In-Line) |
Category | Convert From (Adapter End) Phone Jack, Mono, 3.50mm (0.141", 1/8") |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) Phono (RCA) Plug |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Shielding Shielded |
Gender Female to Male |

