
363 | |
|---|---|
DigiKey Part Number | 363-ND |
Manufacturer | |
Manufacturer Product Number | 363 |
Description | ADAPT 1/4" PLUG TO 1/4" PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Phone Plug, Mono, 6.35mm (0.250", 1/4") To Phone Plug, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Category | Convert From (Adapter End) Phone Plug, Mono, 6.35mm (0.250", 1/4") |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) Phone Plug, Mono, 6.35mm (0.250", 1/4") |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Shielding Shielded |
Gender Male to Male |

