
35RM3AUS | |
|---|---|
DigiKey Part Number | 137-35RM3AUS-ND |
Manufacturer | |
Manufacturer Product Number | 35RM3AUS |
Description | 3.5MM STEREO JACK, REAR MOUNT, G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Sealed, IP66 | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Copper Alloy | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | 0.390" (9.91mm) | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,91980 € | 1.391,98 € |
| Unit Price without VAT: | 13,91980 € |
|---|---|
| Unit Price with VAT: | 16,56456 € |




