



35RASMT4BHNTRX | |
|---|---|
DigiKey Part Number | SC1488-2-ND - Tape & Reel (TR) SC1488-1-ND - Cut Tape (CT) SC1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT4BHNTRX |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT4BHNTRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 250VAC |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3500-5NTR | Kycon, Inc. | 1.908 | 2092-STX-3500-5NCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,46680 € | 36,67 € |
| 50 | 1,39680 € | 69,84 € |
| 100 | 1,33010 € | 133,01 € |
| 250 | 1,24676 € | 311,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,15937 € | 811,56 € |
| 1.400 | 1,10406 € | 1.545,68 € |
| 2.100 | 1,07294 € | 2.253,17 € |
| 3.500 | 1,03499 € | 3.622,47 € |
| 4.900 | 1,01073 € | 4.952,58 € |
| 7.000 | 0,98564 € | 6.899,48 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |










