



35RASMT2AHNTRX | |
|---|---|
DigiKey Part Number | SC2834TR-ND - Tape & Reel (TR) SC2834CT-ND - Cut Tape (CT) SC2834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT2AHNTRX |
Description | CONN JACK MONO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT2AHNTRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 250VAC |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,33920 € | 33,48 € |
| 50 | 1,27500 € | 63,75 € |
| 100 | 1,21410 € | 121,41 € |
| 250 | 1,13800 € | 284,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,05824 € | 740,77 € |
| 1.400 | 1,00774 € | 1.410,84 € |
| 2.100 | 0,97934 € | 2.056,61 € |
| 3.500 | 0,94470 € | 3.306,45 € |
| 4.900 | 0,92256 € | 4.520,54 € |
| 7.000 | 0,89966 € | 6.297,62 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

