



35RAPC3BH3 | |
|---|---|
DigiKey Part Number | SC2402-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC3BH3 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC3BH3 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Base Product Number |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,06800 € | 30,68 € |
| 25 | 2,87600 € | 71,90 € |
| 50 | 2,73880 € | 136,94 € |
| 100 | 2,60780 € | 260,78 € |
| 250 | 2,44456 € | 611,14 € |
| 560 | 2,30938 € | 1.293,25 € |
| 1.120 | 2,19921 € | 2.463,12 € |
| 2.800 | 2,06168 € | 5.772,70 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


