
35HR14484 | |
|---|---|
DigiKey Part Number | 35HR14484-ND |
Manufacturer | |
Manufacturer Product Number | 35HR14484 |
Description | CABLE STEREO PLUG-STRIP&TIN 12FT |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 12.0' (3.66m) |
Category | Channels Stereo (3 Conductor, TRS) |
Manufacturer Switchcraft Inc. | Length 12.0' (3.66m) |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") | Usage Headphones |
2nd Connector Cable (Round) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0281R | Tensility International Corp | 6.906 | 839-053-0281R-ND | 2,93000 € | Similar |



