
35HR14435X | |
|---|---|
DigiKey Part Number | SC2733-ND |
Manufacturer | |
Manufacturer Product Number | 35HR14435X |
Description | CABLE STEREO PLUG-PLUG 12FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 12.0' (3.66m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 12,60800 € | 126,08 € |
| 25 | 11,81800 € | 295,45 € |
| 50 | 11,25380 € | 562,69 € |
| 100 | 10,71700 € | 1.071,70 € |
| 300 | 9,91830 € | 2.975,49 € |
| 500 | 9,56758 € | 4.783,79 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |



