
35HDLNNS | |
|---|---|
DigiKey Part Number | 137-35HDLNNS-ND |
Manufacturer | |
Manufacturer Product Number | 35HDLNNS |
Description | 3.5MM (1/8" MINI) LOCKING STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Locking | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | 0.175" (4.45mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,79510 € | 1.079,51 € |
| Unit Price without VAT: | 10,79510 € |
|---|---|
| Unit Price with VAT: | 12,84617 € |




