



35585X | |
|---|---|
DigiKey Part Number | SC1985-ND |
Manufacturer | |
Manufacturer Product Number | 35585X |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | 0.640" (16.30mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Silver, White | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | 0.203" (5.16mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,33680 € | 58,42 € |
| 50 | 2,22500 € | 111,25 € |
| 100 | 2,11870 € | 211,87 € |
| 250 | 1,98604 € | 496,51 € |
| 500 | 1,89124 € | 945,62 € |
| 1.000 | 1,80103 € | 1.801,03 € |
| 2.500 | 1,68836 € | 4.220,90 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


















