
3558-5 | |
|---|---|
DigiKey Part Number | SC1137-ND |
Manufacturer | |
Manufacturer Product Number | 3558-5 |
Description | CONN RCA PLUG MONO 2COND |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Mating Length/Depth 0.640" (16.30mm) |
Connector Type Phono (RCA) Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver, White |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.203" (5.16mm) |


