
3517PC | |
|---|---|
DigiKey Part Number | 3517PC-ND |
Manufacturer | |
Manufacturer Product Number | 3517PC |
Description | CONN RCA JACK MONO 3.2MM R/A |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Features Mounting Hardware |
Connector Type Phono (RCA) Jack | Insulation Color Black |
Gender Female | Operating Temperature -20°C ~ 65°C |
Signal Lines Mono | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Steel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Color Silver |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ-011 | Same Sky (Formerly CUI Devices) | 850 | CP-1400-ND | 2,28000 € | Similar |



