3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3515PCX

DigiKey Part Number
3515PCX-ND
Manufacturer
Manufacturer Product Number
3515PCX
Description
CONN RCA JACK MONO 3.2MM PCB
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Features
Mounting Hardware
Connector Type
Phono (RCA) Jack
Insulation Color
Black
Gender
Female
Operating Temperature
-20°C ~ 65°C
Signal Lines
Mono
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
Body Material
Copper Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Body Color
Silver
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.