
3514PC | |
|---|---|
DigiKey Part Number | 3514PC-ND |
Manufacturer | |
Manufacturer Product Number | 3514PC |
Description | CONN RCA JACK MONO 3.2MM PCB |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Features Mounting Hardware |
Connector Type Phono (RCA) Jack | Insulation Color Black |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch |


