



3502ABAU | |
|---|---|
DigiKey Part Number | 3502ABAU-ND |
Manufacturer | |
Manufacturer Product Number | 3502ABAU |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Cup |
Series | Shielding Shielded |
Packaging Bulk | Contact Material - Plating Gold |
Part Status Active | Body Material Brass |
Connector Type Phono (RCA) Plug | Body Color Gold, Black |
Gender Male | Includes 2 pcs - 1 Connector, 1 Handle |
Signal Lines Mono | Housing Material Brass |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.290" (7.37mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 8,60400 € | 86,04 € |
| 25 | 8,06480 € | 201,62 € |
| 50 | 7,67980 € | 383,99 € |
| 100 | 7,31340 € | 731,34 € |
| 250 | 6,85572 € | 1.713,93 € |
| 500 | 6,52882 € | 3.264,41 € |
| 1.000 | 6,21760 € | 6.217,60 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,04280 € |





















