
3501FX | |
|---|---|
DigiKey Part Number | 3501FX-ND |
Manufacturer | |
Manufacturer Product Number | 3501FX |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Features Flange, Mounting Hardware |
Connector Type Phono (RCA) Jack | Insulation Color Black |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch |

