
3501FR | |
|---|---|
DigiKey Part Number | SC1134-ND |
Manufacturer | |
Manufacturer Product Number | 3501FR |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Grounding Tab, Mounting Hardware |
Part Status Obsolete | Insulation Color Black |
Connector Type Phono (RCA) Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount | Thread Size 3/8"-32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3501FRX | Switchcraft Inc. | 9.167 | SC1320-ND | 4,03000 € | Direct |



