3501FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 971
Unit Price: 2,99000 €
Datasheet
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3501FP

DigiKey Part Number
SC1133-ND
Manufacturer
Manufacturer Product Number
3501FP
Description
CONN RCA JACK MONO 3.2MM PNL MT
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Grounding Tab, Mounting Hardware
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.281" (7.14mm)
Thread Size
1/4"-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes