
349AX | |
|---|---|
DigiKey Part Number | 349AX-ND |
Manufacturer | |
Manufacturer Product Number | 349AX |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Phono (RCA) Jack |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) Phono (RCA) Jack |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Shielding Shielded |
Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,43930 € | 1.143,93 € |
| Unit Price without VAT: | 11,43930 € |
|---|---|
| Unit Price with VAT: | 13,61277 € |

