Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phono (RCA) Jack Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336B

DigiKey Part Number
336B-ND
Manufacturer
Manufacturer Product Number
336B
Description
ADAPT 1/4" JACK TO RCA JACK
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phono (RCA) Jack Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Conversion Type
Same Series
Gender
Female to Female
Convert From (Adapter End)
Phone Jack, Mono, 6.35mm (0.250", 1/4")
Convert To (Adapter End)
Phono (RCA) Jack
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
Shielded
Body Material
-
Body Finish
-
Insulation Color
-
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.