
336AX | |
|---|---|
DigiKey Part Number | 336AX-ND |
Manufacturer | |
Manufacturer Product Number | 336AX |
Description | ADAPT 1/4" JACK TO RCA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phono (RCA) Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phono (RCA) Plug | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,91780 € | 1.591,78 € |
| Unit Price without VAT: | 15,91780 € |
|---|---|
| Unit Price with VAT: | 18,94218 € |

