
330F1X | |
|---|---|
DigiKey Part Number | SC1599-ND |
Manufacturer | |
Manufacturer Product Number | 330F1X |
Description | ADPT Y 2 JACKS-ST40 PLUG 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Mono, Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug 0.3' (10.16cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono, Stereo | |
Length | 0.3' (10.16cm) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| 10 | 25,09900 € | 250,99 € |
| 25 | 23,52720 € | 588,18 € |
| 50 | 22,40460 € | 1.120,23 € |
| 100 | 21,33610 € | 2.133,61 € |
| 300 | 19,74657 € | 5.923,97 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

