
324X | |
|---|---|
DigiKey Part Number | SC1598-ND |
Manufacturer | |
Manufacturer Product Number | 324X |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector XLR, Male Pins, 3 Positions To Phono (RCA) Jack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | XLR, Male Pins, 3 Positions | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | Insulated, Shielded | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,45310 € | 1.745,31 € |
| Unit Price without VAT: | 17,45310 € |
|---|---|
| Unit Price with VAT: | 20,76919 € |

