
322 | |
|---|---|
DigiKey Part Number | 322-ND |
Manufacturer | |
Manufacturer Product Number | 322 |
Description | ADAPT FMALE XLR TO RCA JACK |
Customer Reference | |
Detailed Description | Adapter Connector XLR, Female Sockets, 3 Positions To Phono (RCA) Jack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | XLR, Female Sockets, 3 Positions | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | Insulated, Locking Mechanism, Shielded | |
Color | - | |
Base Product Number | - |


