



319 | |
|---|---|
DigiKey Part Number | SC3520-ND |
Manufacturer | |
Manufacturer Product Number | 319 |
Description | ADAPT 3.5MM JCK TO TERM BLK 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector 3.5mm Jack, Female Socket To Terminal Block, 3 Positions |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 3.5mm Jack, Female Socket | |
Convert To (Adapter End) | Terminal Block, 3 Positions | |
Features | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 € | 102,19 € |
| 10 | 86,86700 € | 868,67 € |
| 25 | 81,43400 € | 2.035,85 € |
| 50 | 77,55200 € | 3.877,60 € |
| 100 | 75,57380 € | 7.557,38 € |
| Unit Price without VAT: | 102,19000 € |
|---|---|
| Unit Price with VAT: | 121,60610 € |

