
2J-1865A | |
|---|---|
DigiKey Part Number | 137-2J-1865A-ND |
Manufacturer | |
Manufacturer Product Number | 2J-1865A |
Description | SHIELDED LITTEL JAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Phone Jack, 6.35mm (1/4", 0.25") To 2.0' (61.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 6.35mm (1/4", 0.25") | |
2nd Connector | - | |
Channels | - | |
Length | 2.0' (61.00cm) | |
Color | Silver | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,33410 € | 9.033,41 € |
| Unit Price without VAT: | 90,33410 € |
|---|---|
| Unit Price with VAT: | 107,49758 € |

