
270F | |
|---|---|
DigiKey Part Number | SC3480-ND |
Manufacturer | |
Manufacturer Product Number | 270F |
Description | 1/4" PLUG W/ FLEX RELIEF, MONO, |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Category | Signal Lines Mono |
Mfr | Industry Recognized Mating Diameter |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Strain Relief |
Connector Type Phone Plug | Cable Opening 0.190" ~ 0.220" (4.83mm ~ 5.59mm) |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,91700 € | 59,17 € |
| 25 | 5,54680 € | 138,67 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

