
25AF84 | |
|---|---|
DigiKey Part Number | 25AF84-ND |
Manufacturer | |
Manufacturer Product Number | 25AF84 |
Description | CABLE RCA MALE - SGL END 3FT |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Cable (Round) 3.0' (91.44cm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Cable (Round) | |
Channels | Mono | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |


