
2504M | |
|---|---|
DigiKey Part Number | 2504M-ND |
Manufacturer | |
Manufacturer Product Number | 2504M |
Description | CONN MIC PLUG MONO 4COND |
Customer Reference | |
Detailed Description | Microphone Plug Stereo (4 Conductor, TRRS) Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Microphone Plug | |
Gender | Male | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |

