
24B | |
|---|---|
DigiKey Part Number | 24B-ND |
Manufacturer | |
Manufacturer Product Number | 24B |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Features Thread Lock |
Part Status Obsolete | Voltage - Rated 125VAC |
Connector Type Phone Jack | Current Rating (Amps) 3 A |
Gender Female | Contact Material - Plating Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Steel |
Industry Recognized Mating Diameter | Body Color Silver |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Internal Switch(s) Two Switches | Contact Material Brass |

