
239 | |
|---|---|
DigiKey Part Number | 239-ND |
Manufacturer | |
Manufacturer Product Number | 239 |
Description | CONN PLUG STEREO 6.35MM RA 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Voltage - Rated 500VAC |
Part Status Active | Mating Length/Depth 1.188" (30.20mm) |
Connector Type Phone Plug | Contact Material - Plating Tin |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Red |
Industry Recognized Mating Diameter | Includes 5 pcs - 1 Connector, 1 Handle, 3 Screws |
Actual Diameter 0.250" (6.35mm) | Housing Material Plastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,99505 € | 1.599,01 € |
| Unit Price without VAT: | 7,99505 € |
|---|---|
| Unit Price with VAT: | 9,51411 € |

